MBR2030CTL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 4 900
Unit Price: €1.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 45
Unit Price: €0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 69
Unit Price: €1.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.57420
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.57640
Datasheet

Similar


Diodes Incorporated
In Stock: 20
Unit Price: €1.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 880
Unit Price: €1.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 41
Unit Price: €1.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 57
Unit Price: €0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 13
Unit Price: €0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 35
Unit Price: €0.72000
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: €2.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 530
Unit Price: €2.09000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2030CTL

DigiKey Part Number
MBR2030CTLOS-ND
Manufacturer
Manufacturer Product Number
MBR2030CTL
Description
DIODE ARRAY SCHOT 30V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR2030CTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 30 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes