MAN6910E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1 756
Unit Price: €2.29000
Datasheet

Similar


Broadcom Limited
In Stock: 1 674
Unit Price: €4.40000
Datasheet

Similar


Broadcom Limited
In Stock: 1 512
Unit Price: €4.16000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 1 068
Unit Price: €2.21000
Datasheet

Similar


LITEON
In Stock: 948
Unit Price: €1.55000
Datasheet
Image for MAN6910E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN6910E

DigiKey Part Number
MAN6910E-ND
Manufacturer
Manufacturer Product Number
MAN6910E
Description
DISPLAY 7SEG 0.56" DBL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
100mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes