Image for LV8163QA-BH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8163QA-BH

DigiKey Part Number
LV8163QA-BH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV8163QA-BH
Description
IC BRIDGE DRIVER 700MA 10UDFN
Customer Reference
Detailed Description
Driver DC Motors, General Purpose Bi-CMOS 10-UDFN (2.6x2.6)
Datasheet
 Datasheet
EDA/CAD Models
LV8163QA-BH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
-
Applications
DC Motors, General Purpose
Interface
PWM
Load Type
Inductive
Technology
Bi-CMOS
Rds On (Typ)
-
Current - Output / Channel
700mA
Current - Peak Output
-
Voltage - Supply
2V ~ 6V
Voltage - Load
2V ~ 6V
Operating Temperature
-30°C ~ 150°C (TJ)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-UDFN (2.6x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 157 950 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

157 950In Stock
Ships from Rochester Electronics, LLC