
LV5685PV-XH | |
|---|---|
DigiKey Part Number | LV5685PV-XHOS-ND |
Manufacturer | |
Manufacturer Product Number | LV5685PV-XH |
Description | IC REG AUTO APPL 6OUT 15HZIP |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 6 Output 15-HZIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | 5.1V ~ 16V | |
Number of Outputs | 6 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 15-SSIP Exposed Pad, Formed Leads | |
Supplier Device Package | 15-HZIP | |
Base Product Number |

