
LV4912GP-TE-L-E | |
|---|---|
DigiKey Part Number | LV4912GP-TE-L-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV4912GP-TE-L-E |
Description | IC AMP CLASS D MONO 2W 24VCT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-VCT (3.5x3.5) |
EDA/CAD Models | LV4912GP-TE-L-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 24-VCT (3.5x3.5) | |
Package / Case | 24-WFQFN | |
Base Product Number |

