LM2904N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 25 473
Unit Price: €0.18000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 178 039
Unit Price: €0.33000
Datasheet

Similar


Texas Instruments
In Stock: 4 332
Unit Price: €0.97000
Datasheet

Similar


Texas Instruments
In Stock: 4 906
Unit Price: €1.17000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904N

DigiKey Part Number
LM2904NFS-ND
Manufacturer
Manufacturer Product Number
LM2904N
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
700 kHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable