LF347N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 125
Unit Price: €0.76000
Datasheet

Similar


Texas Instruments
In Stock: 954
Unit Price: €0.82000
Datasheet

Similar


Texas Instruments
In Stock: 672
Unit Price: €2.56000
Datasheet

Similar


Texas Instruments
In Stock: 2 151
Unit Price: €2.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 37
Unit Price: €23.91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 78 079
Unit Price: €0.73000
Datasheet

Similar


Texas Instruments
In Stock: 1 271
Unit Price: €0.80000
Datasheet
J-FET Amplifier 4 Circuit 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF347N

DigiKey Part Number
LF347NFS-ND
Manufacturer
Manufacturer Product Number
LF347N
Description
IC OPAMP JFET 4 CIRCUIT 14MDIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
5 mV
Current - Supply
7.2mA (x4 Channels)
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes