Image for LC898213XC-MH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC898213XC-MH

DigiKey Part Number
LC898213XC-MH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC898213XC-MH
Description
IC MOTOR DRVR 2.6V-3.6V 11WLCSP
Customer Reference
Detailed Description
Motor Driver CMOS I2C 11-WLCSP (1.1x2.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I2C
Technology
CMOS
Step Resolution
-
Applications
Camera
Current - Output
-
Voltage - Supply
2.6V ~ 3.6V
Voltage - Load
2.6V ~ 3.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
11-XFBGA, WLCSP
Supplier Device Package
11-WLCSP (1.1x2.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.