
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Analog | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 150Ohm | |
Voltage - Supply, Single (V+) | 6V ~ 18.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -30°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 30-SDIP (0.400", 10.16mm) | |
Supplier Device Package | 30-PDIP | |
Base Product Number |

