
LC75836WH-E | |
|---|---|
DigiKey Part Number | 2156-LC75836WH-E-OS-ND |
Manufacturer | |
Manufacturer Product Number | LC75836WH-E |
Description | IC DRVR 140 SEGMENT 48SQFP |
Customer Reference | |
Detailed Description | LCD Driver 48-SQFP (7x7) |
EDA/CAD Models | LC75836WH-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 140 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 450 µA | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-SQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | €1.66955 | €258.78 |
| Unit Price without VAT: | €1.66955 |
|---|---|
| Unit Price with VAT: | €2.09529 |

