LCD Driver 64-SQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC75832W-TBM-E

DigiKey Part Number
LC75832W-TBM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC75832W-TBM-E
Description
IC DRVR 54/108 SEGMENT 64STQFP
Customer Reference
Detailed Description
LCD Driver 64-SQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LC75832W-TBM-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
54 Segment, 108 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
250 µA
Voltage - Supply
2.7V ~ 6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-SQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 870 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

870In Stock
Ships from Rochester Electronics, LLC