
LC75805PES-3H | |
|---|---|
DigiKey Part Number | LC75805PES-3H-ND |
Manufacturer | |
Manufacturer Product Number | LC75805PES-3H |
Description | IC DRVR 38/74/108/140 SEG 100QFP |
Customer Reference | |
Detailed Description | LED, LCD Driver 100-PQFP/QIP (20x14) |
EDA/CAD Models | LC75805PES-3H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LED, LCD | |
Configuration | 38 Segment, 74 Segment, 108 Segment, 140 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 750 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP/QIP (20x14) | |
Base Product Number |

