LC74763M-9602-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 53
Unit Price: €18.33000
Datasheet
LCD Driver 30-MFP-SDJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC74763M-9602-E

DigiKey Part Number
LC74763M-9602-E-ND
Manufacturer
Manufacturer Product Number
LC74763M-9602-E
Description
IC DRVR DISPLAY LSI MFP30S
Customer Reference
Detailed Description
LCD Driver 30-MFP-SDJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
-
Interface
-
Digits or Characters
288 Characters
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
30-SOP (0.311", 7.90mm Width)
Supplier Device Package
30-MFP-SDJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26 870 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26 870In Stock
Ships from Rochester Electronics, LLC