LC74763-9012-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 53
Unit Price: €17.80000
Datasheet
Image for LC74763-9012-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC74763-9012-E

DigiKey Part Number
LC74763-9012-E-ND
Manufacturer
Manufacturer Product Number
LC74763-9012-E
Description
IC DRVR DISP LSI ON SCREEN 30DIP
Customer Reference
Detailed Description
Driver 30-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
-
Configuration
-
Interface
-
Digits or Characters
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
30-SDIP (0.400", 10.16mm)
Supplier Device Package
30-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes