
LB1950V-MPB-E | |
|---|---|
DigiKey Part Number | 2156-LB1950V-MPB-E-ON-ND |
Manufacturer | |
Manufacturer Product Number | LB1950V-MPB-E |
Description | IC MOTOR DRIVER 30SSOP |
Customer Reference | |
Detailed Description | Motor Driver 30-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 30-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | €1.76425 | €257.58 |
| Unit Price without VAT: | €1.76425 |
|---|---|
| Unit Price with VAT: | €2.21413 |

