
LB1946-E | |
|---|---|
DigiKey Part Number | 869-1269-5-ND |
Manufacturer | |
Manufacturer Product Number | LB1946-E |
Description | IC MTR DRV BIPLR 4.5-5.5V 28HDIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel, Serial 28-HDIP |
Datasheet | Datasheet |
EDA/CAD Models | LB1946-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel, Serial | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-SDIP (0.500", 12.70mm) Exposed Pad | |
Supplier Device Package | 28-HDIP | |
Base Product Number |

