LB11961V-TLM-H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: €0.56503
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 655
Unit Price: €0.35696
Motor Driver Bipolar Parallel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11961V-TLM-H

DigiKey Part Number
LB11961V-TLM-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB11961V-TLM-H
Description
IC MOTOR DRIVER 4.5V-16V 16SSOP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 16-SSOP
EDA/CAD Models
LB11961V-TLM-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
4.5V ~ 16V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-30°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types