LB1973M-TLM-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11668MC-AH

DigiKey Part Number
LB11668MC-AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB11668MC-AH
Description
IC HALF BRIDGE DRVR 400MA 10SOIC
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-SOIC
EDA/CAD Models
LB11668MC-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
400mA
Current - Peak Output
800mA
Voltage - Supply
6.9V ~ 7.6V
Voltage - Load
6.9V ~ 7.6V
Operating Temperature
-30°C ~ 85°C (TA)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22 500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

22 500In Stock
Ships from Rochester Electronics, LLC