LA6585FA-BH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 886
Unit Price: €0.69000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA6585FA-BH

DigiKey Part Number
LA6585FA-BH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA6585FA-BH
Description
IC HALF BRIDGE DRVR 500MA 8MSOP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 8-MSOP
EDA/CAD Models
LA6585FA-BH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
500mA
Current - Peak Output
-
Voltage - Supply
2.2V ~ 14V
Voltage - Load
2.2V ~ 14V
Operating Temperature
-30°C ~ 90°C (TA)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 390 167 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10 867In Stock
Ships from Flip Electronics
379 300In Stock
Ships from Rochester Electronics, LLC