Similar

LA5693MD-AH | |
|---|---|
DigiKey Part Number | LA5693MD-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA5693MD-AH |
Description | IC REG DVR WATCHDOG 8MFP |
Customer Reference | |
Detailed Description | PMIC 8-MFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-MFP | |
Base Product Number |


