KST5179MTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 87 550
Unit Price: €0.08000
Datasheet

Upgrade


Infineon Technologies
In Stock: 13 788
Unit Price: €0.26000
Datasheet

Similar


Infineon Technologies
In Stock: 3 827
Unit Price: €0.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.34000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: €619.28050
Datasheet
RF Transistor NPN 12V 50mA 900MHz 350mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST5179MTF

DigiKey Part Number
KST5179MTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KST5179MTF
Description
RF TRANS NPN 12V 900MHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 900MHz 350mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST5179MTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
350mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 3mA, 1V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
50mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
12V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
900MHz
Supplier Device Package
SOT-23-3
Noise Figure (dB Typ @ f)
4.5dB @ 200MHz
Base Product Number
Gain
15dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT5179onsemi87 550MMBT5179CT-ND€0.08000Similar
BF771E6327HTSA1Infineon Technologies13 788448-BF771E6327HTSA1CT-ND€0.26000Upgrade
BFP740H6327XTSA1Infineon Technologies3 827BFP740H6327XTSA1CT-ND€0.44000Similar
BSV52,215Nexperia USA Inc.01727-6217-1-ND€0.34000Similar
MAPRST0912-50MACOM Technology Solutions01465-1134-ND€619.28050Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable