KSH117TM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €1.20000
Datasheet

Parametric Equivalent


onsemi
In Stock: 11 548
Unit Price: €1.06000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 220
Unit Price: €0.88000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 500
Unit Price: €0.37233
Datasheet

Direct


STMicroelectronics
In Stock: 1 328
Unit Price: €0.96000
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK
TO-252-3

KSH117TM

DigiKey Part Number
KSH117TM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSH117TM
Description
TRANS PNP DARL 100V 2A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
KSH117TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 4A
Current - Collector Cutoff (Max)
20µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 2A, 3V
Power - Max
1.75 W
Frequency - Transition
25MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable