KSE802STU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3 378
Unit Price: €0.68000
Datasheet

Similar


STMicroelectronics
In Stock: 2 101
Unit Price: €0.83000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 40 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSE802STU

DigiKey Part Number
KSE802STU-ND
Manufacturer
Manufacturer Product Number
KSE802STU
Description
TRANS NPN DARL 80V 4A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 40 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSE802STU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 1.5A, 3V
Power - Max
40 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable