




S832D | |
|---|---|
DigiKey Part Number | 360-2914-ND |
Manufacturer | |
Manufacturer Product Number | S832D |
Description | SWITCH TOGGLE 3PDT 30A 30V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S832D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 30A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted | |
Actuator Length | 27.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €64.03000 | €64.03 |
| 10 | €55.22500 | €552.25 |
| 25 | €52.05480 | €1,301.37 |
| 50 | €49.77340 | €2,488.67 |
| 100 | €49.66520 | €4,966.52 |
| Unit Price without VAT: | €64.03000 |
|---|---|
| Unit Price with VAT: | €80.35765 |







