
KSC3552NTU | |
---|---|
DigiKey Part Number | KSC3552NTU-ND |
Manufacturer | |
Manufacturer Product Number | KSC3552NTU |
Description | TRANS NPN 800V 12A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 12 A 15MHz 150 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | KSC3552NTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 800 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 1.2A, 6A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 800mA, 5V | |
Power - Max | 150 W | |
Frequency - Transition | 15MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |