
KSC2982CTF | |
|---|---|
DigiKey Part Number | KSC2982CTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSC2982CTF |
Description | TRANS NPN 10V 2A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10 V 2 A 150MHz 500 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2982CTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 10 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |



