
KSC2784PBU | |
|---|---|
DigiKey Part Number | KSC2784PBU-ND |
Manufacturer | |
Manufacturer Product Number | KSC2784PBU |
Description | TRANS NPN 120V 0.05A TO-92S |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 300 mW Through Hole TO-92S |
Datasheet | Datasheet |
EDA/CAD Models | KSC2784PBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 6V | |
Power - Max | 300 mW | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92S | |
Base Product Number |

