Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 300 mW Through Hole TO-92S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2784FTA

DigiKey Part Number
KSC2784FTA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC2784FTA
Description
TRANS NPN 120V 0.05A TO-92S
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 300 mW Through Hole TO-92S
Datasheet
 Datasheet
EDA/CAD Models
KSC2784FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1mA, 6V
Power - Max
300 mW
Frequency - Transition
110MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Supplier Device Package
TO-92S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable