KSC1675COBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 039
Unit Price: €1.39000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 50 mA 300MHz 250 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1675COBU

DigiKey Part Number
KSC1675COBU-ND
Manufacturer
Manufacturer Product Number
KSC1675COBU
Description
TRANS NPN 30V 0.05A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 50 mA 300MHz 250 mW Through Hole TO-92-3
EDA/CAD Models
KSC1675COBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 1mA, 6V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable