Pushbutton Switch DPST Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPM26B-B

DigiKey Part Number
JPM26B-B-ND
Manufacturer
Manufacturer Product Number
JPM26B-B
Description
SWITCH PUSH DPST 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JPM26B-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Ivory
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
Rectangular - 28.00mm x 21.20mm
Operating Temperature
-10°C ~ 70°C
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€17.18000€17.18
10€14.82400€148.24
25€13.97680€349.42
50€13.36700€668.35
100€12.78270€1,278.27
250€12.04780€3,011.95
500€11.51880€5,759.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€17.18000
Unit Price with VAT:€21.56090