
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 1.6mA | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |


