
FT8010UMX | |
|---|---|
DigiKey Part Number | FT8010UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT8010UMX |
Description | IC SUPERVISOR RESET TIMER 10UMLP |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull Channel 10-UMLP (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | FT8010UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.8x1.4) | |
Base Product Number |

