
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 600V | |
Topology | Half-Bridge | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 11.3V ~ 25V | |
Duty Cycle | 50% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 450 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Package / Case | 10-SIP Module, 9 Leads, Formed Leads | |
Supplier Device Package | 9-SIP | |
Mounting Type | Through Hole | |
Base Product Number |

