FSBF15CH60CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 91
Unit Price: €13.03000
Datasheet
Power Driver Module 27-PowerDIP Module (1.205", 30.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSBF15CH60CT

DigiKey Part Number
FSBF15CH60CT-ND
Manufacturer
Manufacturer Product Number
FSBF15CH60CT
Description
MODULE SPM MOTION CTRL SPM27-JA
Customer Reference
Detailed Description
Power Driver Module 27-PowerDIP Module (1.205", 30.60mm)
Datasheet
 Datasheet
EDA/CAD Models
FSBF15CH60CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
-
Configuration
-
Voltage - Isolation
-
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module (1.205", 30.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable