



FSA3030UMX | |
|---|---|
DigiKey Part Number | FSA3030UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA3030UMX |
Description | IC SWITCH 2 X DP3T 12-UMLP |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FSA3030UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DP3T | |
Number of Channels | 1 | |
On-State Resistance (Max) | 4.5Ohm (USB), 4Ohm (Audio) (Typ) | |
Voltage - Supply, Single (V+) | 2.5V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 2GHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.8x1.8) | |
Base Product Number |

