FSA2267AMUX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 916
Unit Price: €0.46000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €0.80000
Datasheet
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2267AMUX

DigiKey Part Number
FSA2267AMUXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA2267AMUX
Description
IC SWITCH DUAL SPDT 10MSOP
Customer Reference
Detailed Description
Audio Switch IC 2 Channel 10-MSOP
EDA/CAD Models
FSA2267AMUX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Audio
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
350mOhm (Typ)
Voltage - Supply, Single (V+)
2.3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
45MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes