
FS7145-02G-XTP | |
|---|---|
DigiKey Part Number | FS7145-02G-XTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS7145-02G-XTP |
Description | IC CLK/FREQ SYNTH 16SSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 300MHz 1 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | FS7145-02G-XTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | CMOS, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 300MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

