


HUF76439S3ST | |
|---|---|
DigiKey Part Number | HUF76439S3STTR-ND - Tape & Reel (TR) HUF76439S3STCT-ND - Cut Tape (CT) HUF76439S3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUF76439S3ST |
Description | MOSFET N-CH 60V 75A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 180W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 84 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2745 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 180W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.83000 | €2.83 |
| 10 | €1.84600 | €18.46 |
| 100 | €1.28280 | €128.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.00878 | €807.02 |
| Unit Price without VAT: | €2.83000 |
|---|---|
| Unit Price with VAT: | €3.55165 |

