
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | 2.7V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A, 6A | |
Rds On (Typ) | 28mOhm, 33mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-WLCSP (1.67x2.96) | |
Package / Case | ||
Base Product Number |

