Power Switch/Driver 1:1 P-Channel 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2104

DigiKey Part Number
FPF2104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF2104
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 400mA SOT-23-5
EDA/CAD Models
FPF2104 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
400mA
Series
Rds On (Typ)
125mOhm
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Features
Auto Restart, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SOT-23-5
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable