28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA6101MTCX

DigiKey Part Number
FPA6101MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPA6101MTCX
Description
IC AMP CLSS AB STER 2.4W 28TSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FPA6101MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.4W x 2 @ 4Ohm; 200mW x 2 @ 16Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-TSSOP
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.