FOD8163S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


LITEON
In Stock: 6 405
Unit Price: €0.64000
Datasheet

Direct


LITEON
In Stock: 0
Unit Price: €0.67000
Datasheet

Direct


LITEON
In Stock: 79 472
Unit Price: €0.50000
Datasheet

Similar


LITEON
In Stock: 66 993
Unit Price: €0.26000
Datasheet
4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8163S

DigiKey Part Number
FOD8163S-ND
Manufacturer
Manufacturer Product Number
FOD8163S
Description
OPTOISOLTR 5KV DARLINGTON 4-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator Darlington 5000Vrms 1 Channel CMTI 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD8163S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Input Type
AC, DC
Output Type
Darlington
Current - Output / Channel
80 mA
Rise / Fall Time (Typ)
60µs, 53µs
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50mA
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes