
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 4000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.024", 26.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.46000 | €17.46 |
| Unit Price without VAT: | €17.46000 |
|---|---|
| Unit Price with VAT: | €21.91230 |

