FJX1182OTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: €0.03817
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 729
Unit Price: €0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 414
Unit Price: €0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 23 807
Unit Price: €0.48000
Datasheet
BSS138W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJX1182OTF

DigiKey Part Number
FJX1182OTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJX1182OTF
Description
TRANS PNP 30V 0.5A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
FJX1182OTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 100mA, 1V
Power - Max
150 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable