Similar

| FJN4305RTA | |
|---|---|
| DigiKey Part Number | FJN4305RTATB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | FJN4305RTA | 
| Description | TRANS PREBIAS PNP 50V TO92-3 | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 300 mW Through Hole TO-92-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Obsolete | |
| Transistor Type | PNP - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 and R2 | |
| Resistor - Base (R1) | 4.7 kOhms | |
| Resistor - Emitter Base (R2) | 10 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| Frequency - Transition | 200 MHz | |
| Power - Max | 300 mW | |
| Mounting Type | Through Hole | |
| Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
| Supplier Device Package | TO-92-3 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland