
FIN224ACMLX | |
---|---|
DigiKey Part Number | FIN224ACMLXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN224ACMLX |
Description | IC SERIALIZER/DESERIALIZER 40MLP |
Customer Reference | |
Detailed Description | 676Mbps Serializer/Deserializer 22/4 Input 4/22 Output 40-MLP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | FIN224ACMLX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | 676Mbps | |
Input Type | LVCMOS | |
Output Type | LVCMOS | |
Number of Inputs | 22/4 | |
Number of Outputs | 4/22 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-MLP (6x6) | |
Base Product Number |