FHP3132IS5X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 040
Unit Price: €2.47000
Datasheet

Similar


Texas Instruments
In Stock: 2 327
Unit Price: €2.37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 160
Unit Price: €9.60000
Datasheet

Similar


Texas Instruments
In Stock: 1 002
Unit Price: €1.78000
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHP3132IS5X

DigiKey Part Number
FHP3132IS5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FHP3132IS5X
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
FHP3132IS5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
400V/µs
Gain Bandwidth Product
260 MHz
-3db Bandwidth
85 MHz
Current - Input Bias
1.8 µA
Voltage - Input Offset
1 mV
Current - Supply
2.5mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes