
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector Pulsed (Icm) | 170 A | |
Vce(on) (Max) @ Vge, Ic | 1.88V @ 15V, 30A | |
Power - Max | 30 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 40.3 nC | |
Td (on/off) @ 25°C | 11.2ns/40.8ns | |
Test Condition | 400V, 30A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |



