
FGP5N60UFDTU | |
---|---|
DigiKey Part Number | FGP5N60UFDTU-ND |
Manufacturer | |
Manufacturer Product Number | FGP5N60UFDTU |
Description | IGBT FIELD STOP 600V 10A TO-220 |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 10 A 81 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGP5N60UFDTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 15 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 5A | |
Power - Max | 81 W | |
Switching Energy | 75µJ (on), 59µJ (off) | |
Input Type | Standard | |
Gate Charge | 19.5 nC | |
Td (on/off) @ 25°C | 6ns/44ns | |
Test Condition | 400V, 5A, 20Ohm, 15V | |
Reverse Recovery Time (trr) | 30 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |