
FGA120N30DTU | |
---|---|
cms-digikey-product-number | FGA120N30DTU-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FGA120N30DTU |
cms-description | IGBT 300V 120A TO-3P |
cms-customer-reference | |
cms-detailed-description | IGBT 300 V 120 A 290 W Through Hole TO-3P |
Datasheet | Datasheet |
cms-eda-cad-models | FGA120N30DTU Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.4V @ 15V, 25A | |
Power - Max | 290 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 21 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |